


LCDND4040WKTR68MM | |
|---|---|
DigiKey Part Number | 587-LCDND4040WKTR68MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCDND4040WKTR68MM |
Description | FIXED IND 680NH 7.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 7.3 A 16mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,35957 | € 251,70 |
| Unit Price without VAT: | € 0,35957 |
|---|---|
| Unit Price with VAT: | € 0,43868 |

