


LCDND4040WKT1R5MM | |
|---|---|
DigiKey Part Number | 587-LCDND4040WKT1R5MMTR-ND - Tape & Reel (TR) 587-LCDND4040WKT1R5MMCT-ND - Cut Tape (CT) 587-LCDND4040WKT1R5MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND4040WKT1R5MM |
Description | FIXED IND 1.5UH 4.1A 41 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 4.1 A 41mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,54100 | € 5,41 |
| 25 | € 0,50120 | € 12,53 |
| 50 | € 0,47240 | € 23,62 |
| 100 | € 0,44530 | € 44,53 |
| 250 | € 0,41204 | € 103,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,37754 | € 264,28 |
| 1 400 | € 0,35601 | € 498,41 |
| 2 100 | € 0,34400 | € 722,40 |
| 3 500 | € 0,32945 | € 1 153,08 |
| 4 900 | € 0,32021 | € 1 569,03 |
| 7 000 | € 0,31071 | € 2 174,97 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

