Parametric Equivalent

LBXNE3030MKT220MN | |
|---|---|
DigiKey Part Number | 587-LBXNE3030MKT220MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNE3030MKT220MN |
Description | FIXED IND 22UH 500MA 630 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 630mOhm 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 630mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LMXNE3030MKT220MNTR-ND | € 0,10628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10628 | € 212,56 |
| Unit Price without VAT: | € 0,10628 |
|---|---|
| Unit Price with VAT: | € 0,12966 |

