
LBXHF5050XAT680MMR | |
|---|---|
DigiKey Part Number | 587-LBXHF5050XAT680MMRTR-ND - Tape & Reel (TR) 587-LBXHF5050XAT680MMRCT-ND - Cut Tape (CT) 587-LBXHF5050XAT680MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBXHF5050XAT680MMR |
Description | FIXED IND 68UH 470MA 576 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 470 mA 576mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 576mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32300 | € 3,23 |
| 100 | € 0,26580 | € 26,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23188 | € 115,94 |
| 1 000 | € 0,21863 | € 218,63 |
| 1 500 | € 0,21124 | € 316,86 |
| 2 500 | € 0,20229 | € 505,72 |
| 3 500 | € 0,19661 | € 688,13 |
| 5 000 | € 0,19076 | € 953,80 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

