-1,45mm.jpg)
LBR2012T101K | |
|---|---|
DigiKey Part Number | 587-2048-2-ND - Tape & Reel (TR) 587-2048-1-ND - Cut Tape (CT) 587-2048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T101K |
Description | FIXED IND 100UH 50MA 4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 50 mA 4Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T101K Models |
Category | DC Resistance (DCR) 4Ohm |
Mfr | Frequency - Self Resonant 8MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,05450 | € 5,45 |
| 1 000 | € 0,04480 | € 44,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04081 | € 122,43 |
| 6 000 | € 0,03847 | € 230,82 |
| 9 000 | € 0,03717 | € 334,53 |
| 15 000 | € 0,03560 | € 534,00 |
| 21 000 | € 0,03460 | € 726,60 |
| 30 000 | € 0,03357 | € 1 007,10 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

