Parametric Equivalent
Parametric Equivalent

LBDND3030MKTR33MM | |
|---|---|
DigiKey Part Number | 587-LBDND3030MKTR33MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBDND3030MKTR33MM |
Description | FIXED IND 330NH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 5.5 A 20mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLDND3030MKTR33MM | Taiyo Yuden | 0 | 587-LLDND3030MKTR33MMTR-ND | € 0,24227 | Parametric Equivalent |
| LSDND3030MKTR33MM | Taiyo Yuden | 0 | 587-LSDND3030MKTR33MMTR-ND | € 0,24253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21583 | € 431,66 |
| Unit Price without VAT: | € 0,21583 |
|---|---|
| Unit Price with VAT: | € 0,26331 |



