
LBC2016T101M | |
|---|---|
DigiKey Part Number | 587-LBC2016T101MTR-ND - Tape & Reel (TR) 587-LBC2016T101MCT-ND - Cut Tape (CT) 587-LBC2016T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2016T101M |
Description | FIXED IND 100UH 75MA 8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2016T101M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 8Ohm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09700 | € 0,97 |
| 100 | € 0,07970 | € 7,97 |
| 1 000 | € 0,06556 | € 65,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06181 | € 123,62 |
| 4 000 | € 0,05828 | € 233,12 |
| 6 000 | € 0,05631 | € 337,86 |
| 10 000 | € 0,05392 | € 539,20 |
| 14 000 | € 0,05241 | € 733,74 |
| 20 000 | € 0,05085 | € 1 017,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

