1 µH Shielded Wirewound Inductor 3.5 A 9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAYPH06045DL1R0NGA

DigiKey Part Number
587-LAYPH06045DL1R0NGATR-ND - Tape & Reel (TR)
587-LAYPH06045DL1R0NGACT-ND - Cut Tape (CT)
587-LAYPH06045DL1R0NGADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAYPH06045DL1R0NGA
Description
FIXED IND 1UH 3.5A 9 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 3.5 A 9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LAYPH06045DL1R0NGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,63100€ 6,31
25€ 0,58320€ 14,58
50€ 0,54980€ 27,49
100€ 0,51840€ 51,84
250€ 0,47960€ 119,90
500€ 0,45218€ 226,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,42639€ 426,39
2 000€ 0,40209€ 804,18
3 000€ 0,38853€ 1 165,59
5 000€ 0,37212€ 1 860,60
7 000€ 0,36170€ 2 531,90
10 000€ 0,35098€ 3 509,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720