
LAMGL160808T102RD | |
|---|---|
DigiKey Part Number | 587-LAMGL160808T102RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T102RDCT-ND - Cut Tape (CT) 587-LAMGL160808T102RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T102RD |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T102RD Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBTH1608HE102-T | Taiyo Yuden | 1 290 | 587-6587-1-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,18680 | € 4,67 |
| 50 | € 0,16700 | € 8,35 |
| 100 | € 0,14860 | € 14,86 |
| 250 | € 0,12660 | € 31,65 |
| 500 | € 0,11132 | € 55,66 |
| 1 000 | € 0,09714 | € 97,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07649 | € 305,96 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

