


JMK316ABJ476MD-T | |
|---|---|
DigiKey Part Number | 587-6329-2-ND - Tape & Reel (TR) 587-6329-1-ND - Cut Tape (CT) 587-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ476MD-T |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ476MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ319LB5476MTNA01 | Taiyo Yuden | 3 557 | 587-MSASJ319LB5476MTNA01CT-ND | € 0,99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64200 | € 6,42 |
| 50 | € 0,50320 | € 25,16 |
| 100 | € 0,46020 | € 46,02 |
| 500 | € 0,38782 | € 193,91 |
| 1 000 | € 0,36544 | € 365,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,33184 | € 1 327,36 |
| 8 000 | € 0,31935 | € 2 554,80 |
| 12 000 | € 0,31309 | € 3 757,08 |
| 20 000 | € 0,30615 | € 6 123,00 |
| 28 000 | € 0,30209 | € 8 458,52 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

