


JMK316ABJ226MD-T | |
|---|---|
DigiKey Part Number | 587-5551-2-ND - Tape & Reel (TR) 587-5551-1-ND - Cut Tape (CT) 587-5551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226MD-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30700 | € 3,07 |
| 50 | € 0,23160 | € 11,58 |
| 100 | € 0,20820 | € 20,82 |
| 500 | € 0,16902 | € 84,51 |
| 1 000 | € 0,15690 | € 156,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13874 | € 554,96 |
| 8 000 | € 0,13199 | € 1 055,92 |
| 12 000 | € 0,12861 | € 1 543,32 |
| 20 000 | € 0,12486 | € 2 497,20 |
| 28 000 | € 0,12267 | € 3 434,76 |
| 40 000 | € 0,12056 | € 4 822,40 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

