


JMK212ABJ475MGHT | |
|---|---|
DigiKey Part Number | 587-JMK212ABJ475MGHTTR-ND - Tape & Reel (TR) 587-JMK212ABJ475MGHTCT-ND - Cut Tape (CT) 587-JMK212ABJ475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ475MGHT |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ475MGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212AB7475MGHT | Taiyo Yuden | 1 780 | 587-EMK212AB7475MGHTCT-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,05142 | € 25,71 |
| 1 000 | € 0,04658 | € 46,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04062 | € 121,86 |
| 6 000 | € 0,03770 | € 226,20 |
| 9 000 | € 0,03624 | € 326,16 |
| 15 000 | € 0,03462 | € 519,30 |
| 21 000 | € 0,03368 | € 707,28 |
| 30 000 | € 0,03277 | € 983,10 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

