


JMK107BB7475MA-T | |
|---|---|
DigiKey Part Number | 587-4906-2-ND - Tape & Reel (TR) 587-4906-1-ND - Cut Tape (CT) 587-4906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BB7475MA-T |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BB7475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19900 | € 1,99 |
| 50 | € 0,14640 | € 7,32 |
| 100 | € 0,13030 | € 13,03 |
| 500 | € 0,10330 | € 51,65 |
| 1 000 | € 0,09496 | € 94,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08247 | € 329,88 |
| 8 000 | € 0,07783 | € 622,64 |
| 12 000 | € 0,07551 | € 906,12 |
| 20 000 | € 0,07294 | € 1 458,80 |
| 28 000 | € 0,07143 | € 2 000,04 |
| 40 000 | € 0,06998 | € 2 799,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

