


JMK063BJ333KP-F | |
|---|---|
DigiKey Part Number | 587-5440-2-ND - Tape & Reel (TR) 587-5440-1-ND - Cut Tape (CT) 587-5440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ333KP-F |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | JMK063BJ333KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK063BJ333KP-F | Taiyo Yuden | 0 | LMK063BJ333KP-F-ND | € 0,00411 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01500 | € 1,50 |
| 500 | € 0,01064 | € 5,32 |
| 1 000 | € 0,00931 | € 9,31 |
| 2 500 | € 0,00791 | € 19,78 |
| 5 000 | € 0,00707 | € 35,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00604 | € 90,60 |
| 30 000 | € 0,00553 | € 165,90 |
| 45 000 | € 0,00528 | € 237,60 |
| 75 000 | € 0,00500 | € 375,00 |
| 105 000 | € 0,00484 | € 508,20 |
| 150 000 | € 0,00468 | € 702,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

