


JMK021BJ222KK-W | |
|---|---|
DigiKey Part Number | 587-JMK021BJ222KK-WTR-ND - Tape & Reel (TR) 587-JMK021BJ222KK-WCT-ND - Cut Tape (CT) 587-JMK021BJ222KK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK021BJ222KK-W |
Description | CAP CER 2200PF 6.3V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK021BJ222KK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±10% | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25400 | € 2,54 |
| 50 | € 0,18980 | € 9,49 |
| 100 | € 0,17000 | € 17,00 |
| 500 | € 0,13662 | € 68,31 |
| 1 000 | € 0,12630 | € 126,30 |
| 2 500 | € 0,11542 | € 288,55 |
| 5 000 | € 0,10887 | € 544,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,09434 | € 4 717,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

