


JMK021BJ103KK5W | |
|---|---|
DigiKey Part Number | 587-4850-2-ND - Tape & Reel (TR) 587-4850-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK021BJ103KK5W |
Description | CAP CER 10000PF 6.3V X5R 008004 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±10% | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37700 | € 3,77 |
| 50 | € 0,28760 | € 14,38 |
| 100 | € 0,26000 | € 26,00 |
| 500 | € 0,21330 | € 106,65 |
| 1 000 | € 0,19889 | € 198,89 |
| 2 500 | € 0,18368 | € 459,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17451 | € 872,55 |
| 10 000 | € 0,16696 | € 1 669,60 |
| 15 000 | € 0,16318 | € 2 447,70 |
| 25 000 | € 0,15899 | € 3 974,75 |
| 35 000 | € 0,15654 | € 5 478,90 |
| 50 000 | € 0,15418 | € 7 709,00 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

