


HMK432B7225MM-T | |
|---|---|
DigiKey Part Number | 587-6011-2-ND - Tape & Reel (TR) 587-6011-1-ND - Cut Tape (CT) 587-6011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7225MM-T |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7225MM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66400 | € 6,64 |
| 50 | € 0,52060 | € 26,03 |
| 100 | € 0,47670 | € 47,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40232 | € 201,16 |
| 1 000 | € 0,37933 | € 379,33 |
| 1 500 | € 0,36780 | € 551,70 |
| 2 500 | € 0,35504 | € 887,60 |
| 3 500 | € 0,34758 | € 1 216,53 |
| 5 000 | € 0,34040 | € 1 702,00 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

