


HMK316BJ105ML-T | |
|---|---|
DigiKey Part Number | 587-5022-2-ND - Tape & Reel (TR) 587-5022-1-ND - Cut Tape (CT) 587-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316BJ105ML-T |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316BJ105ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17100 | € 1,71 |
| 50 | € 0,12520 | € 6,26 |
| 100 | € 0,11120 | € 11,12 |
| 500 | € 0,08738 | € 43,69 |
| 1 000 | € 0,08007 | € 80,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07405 | € 148,10 |
| 4 000 | € 0,06909 | € 276,36 |
| 6 000 | € 0,06661 | € 399,66 |
| 10 000 | € 0,06386 | € 638,60 |
| 14 000 | € 0,06225 | € 871,50 |
| 20 000 | € 0,06071 | € 1 214,20 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

