
HMK212BJ153MG-T | |
|---|---|
DigiKey Part Number | 587-HMK212BJ153MG-TTR-ND - Tape & Reel (TR) 587-HMK212BJ153MG-TCT-ND - Cut Tape (CT) 587-HMK212BJ153MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BJ153MG-T |
Description | CAP CER 0.015UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03941 | € 118,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10900 | € 1,09 |
| 50 | € 0,07760 | € 3,88 |
| 100 | € 0,06820 | € 6,82 |
| 500 | € 0,05234 | € 26,17 |
| 1 000 | € 0,04743 | € 47,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10400 | € 1,04 |
| 50 | € 0,07420 | € 3,71 |
| 100 | € 0,06500 | € 6,50 |
| 500 | € 0,04986 | € 24,93 |
| 1 000 | € 0,04517 | € 45,17 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

