


HMK105B7331MV-F | |
|---|---|
DigiKey Part Number | 587-4988-2-ND - Tape & Reel (TR) 587-4988-1-ND - Cut Tape (CT) 587-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7331MV-F |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7331MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7331KV-F | Taiyo Yuden | 15 660 | 587-4987-1-ND | € 0,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06710 | € 6,71 |
| 500 | € 0,05142 | € 25,71 |
| 1 000 | € 0,04658 | € 46,58 |
| 2 500 | € 0,04148 | € 103,70 |
| 5 000 | € 0,03841 | € 192,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03589 | € 358,90 |
| 20 000 | € 0,03381 | € 676,20 |
| 30 000 | € 0,03277 | € 983,10 |
| 50 000 | € 0,03161 | € 1 580,50 |
| 70 000 | € 0,03094 | € 2 165,80 |
| 100 000 | € 0,03029 | € 3 029,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

