


HMF325B7223KNHT | |
|---|---|
DigiKey Part Number | 587-6481-2-ND - Tape & Reel (TR) 587-6481-1-ND - Cut Tape (CT) 587-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7223KNHT |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7223KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22700 | € 11,35 |
| 100 | € 0,20420 | € 20,42 |
| 500 | € 0,16562 | € 82,81 |
| 1 000 | € 0,15371 | € 153,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14390 | € 287,80 |
| 4 000 | € 0,13582 | € 543,28 |
| 6 000 | € 0,13178 | € 790,68 |
| 10 000 | € 0,12730 | € 1 273,00 |
| 14 000 | € 0,12468 | € 1 745,52 |
| 20 000 | € 0,12216 | € 2 443,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

