Direct
Similar

HKQ0603U1N0B-TV | |
|---|---|
DigiKey Part Number | 587-6121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ0603U1N0B-TV |
Description | FIXED IND 1NH 850MA 70 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 850 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ0603U1N0B-TV Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ0603P1N0BTD25 | TDK | 374 | 445-180004-1-ND | € 0,35000 | Direct |
| ASCQ000603031N0B00 | Pulse Electronics | 0 | 553-ASCQ000603031N0B00TR-ND | € 0,01791 | Similar |



