Upgrade



GMK107BJ473KA-T | |
|---|---|
DigiKey Part Number | 587-1244-2-ND - Tape & Reel (TR) 587-1244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GMK107BJ473KA-T |
Description | CAP CER 0.047UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | GMK107BJ473KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR51H473KT | KYOCERA AVX | 3 251 | 478-KGM15AR51H473KTCT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07114 | € 284,56 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |


