


GMJ316BB7106MLHT | |
|---|---|
DigiKey Part Number | 587-4888-2-ND - Tape & Reel (TR) 587-4888-1-ND - Cut Tape (CT) 587-4888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ316BB7106MLHT |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | GMJ316BB7106MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG31LBB7106MTPA01 | Taiyo Yuden | 1 582 | 587-MCJCG31LBB7106MTPA01CT-ND | € 1,03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66900 | € 6,69 |
| 50 | € 0,52480 | € 26,24 |
| 100 | € 0,48060 | € 48,06 |
| 500 | € 0,40580 | € 202,90 |
| 1 000 | € 0,38265 | € 382,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36361 | € 727,22 |
| 4 000 | € 0,34792 | € 1 391,68 |
| 6 000 | € 0,34007 | € 2 040,42 |
| 10 000 | € 0,33136 | € 3 313,60 |
| 14 000 | € 0,32627 | € 4 567,78 |
| 20 000 | € 0,32137 | € 6 427,40 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

