
FBMJ1608HS280NT | |
|---|---|
DigiKey Part Number | 587-1763-2-ND - Tape & Reel (TR) 587-1763-1-ND - Cut Tape (CT) 587-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HS280NT |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HS280NT Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 28 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HS280NTR | Taiyo Yuden | 5 449 830 | 587-3254-1-ND | € 0,10000 | Parametric Equivalent |
| LSMCC160808T280NG | Taiyo Yuden | 37 | 587-LSMCC160808T280NGCT-ND | € 0,10000 | Parametric Equivalent |
| LSMCC160808T280NGR | Taiyo Yuden | 7 250 | 587-LSMCC160808T280NGRCT-ND | € 0,10000 | Parametric Equivalent |
| Z0603C280APWST | KEMET | 2 765 | 399-Z0603C280APWSTCT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06280 | € 1,57 |
| 50 | € 0,05640 | € 2,82 |
| 100 | € 0,05050 | € 5,05 |
| 250 | € 0,04340 | € 10,85 |
| 500 | € 0,03856 | € 19,28 |
| 1 000 | € 0,03406 | € 34,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02601 | € 104,04 |
| 8 000 | € 0,02240 | € 179,20 |
| 12 000 | € 0,02135 | € 256,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |




