
FBMH1608HL600-TV | |
|---|---|
DigiKey Part Number | 587-3817-2-ND - Tape & Reel (TR) 587-3817-1-ND - Cut Tape (CT) 587-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL600-TV |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL600-TV Models |
Category | Current Rating (Max) 2.1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 45mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,13040 | € 3,26 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10410 | € 10,41 |
| 250 | € 0,08900 | € 22,25 |
| 500 | € 0,07854 | € 39,27 |
| 1 000 | € 0,06885 | € 68,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05144 | € 205,76 |
| 8 000 | € 0,05014 | € 401,12 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

