Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FBMH1608HL331-T8 | |
|---|---|
DigiKey Part Number | 587-FBMH1608HL331-T8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL331-T8 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 210mOhm |
Category | Current Rating (Max) 800mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 210mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL331-T | Taiyo Yuden | 7 381 | 587-1734-1-ND | € 0,16000 | Parametric Equivalent |
| LBMGG160808T331RG | Taiyo Yuden | 0 | 587-LBMGG160808T331RGTR-ND | € 0,06178 | Parametric Equivalent |
| LLMGG160808T331RG | Taiyo Yuden | 0 | 587-LLMGG160808T331RGTR-ND | € 0,04398 | Parametric Equivalent |
| LMMGG160808T331RG | Taiyo Yuden | 0 | 587-LMMGG160808T331RGTR-ND | € 0,06178 | Parametric Equivalent |
| LSMGG160808T331RG | Taiyo Yuden | 3 726 | 587-LSMGG160808T331RGCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06178 | € 247,12 |
| Unit Price without VAT: | € 0,06178 |
|---|---|
| Unit Price with VAT: | € 0,07537 |




