EWK107BJ474MV-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 19 085
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 450
Unit Price: € 0,21000
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

EWK107BJ474MV-T

DigiKey Part Number
587-5154-2-ND - Tape & Reel (TR)
587-5154-1-ND - Cut Tape (CT)
587-5154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK107BJ474MV-T
Description
CAP CER 0.47UF 16V X5R 0306
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK107BJ474MV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EWK107B7474MV-TTaiyo Yuden19 085587-5156-1-ND€ 0,21000Upgrade
MSRLE165SB5474MTNA01Taiyo Yuden3 450587-MSRLE165SB5474MTNA01CT-ND€ 0,21000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12500€ 1,25
50€ 0,09000€ 4,50
100€ 0,07920€ 7,92
500€ 0,06120€ 30,60
1 000€ 0,05563€ 55,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04732€ 189,28
8 000€ 0,04423€ 353,84
12 000€ 0,04269€ 512,28
20 000€ 0,04098€ 819,60
28 000€ 0,03998€ 1 119,44
40 000€ 0,03901€ 1 560,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620