2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BB7225MA-T

DigiKey Part Number
587-4864-2-ND - Tape & Reel (TR)
587-4864-1-ND - Cut Tape (CT)
587-4864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BB7225MA-T
Description
CAP CER 2.2UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BB7225MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12700€ 1,27
50€ 0,09220€ 4,61
100€ 0,08120€ 8,12
500€ 0,06280€ 31,40
1 000€ 0,05712€ 57,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04864€ 194,56
8 000€ 0,04549€ 363,92
12 000€ 0,04391€ 526,92
20 000€ 0,04216€ 843,20
28 000€ 0,04114€ 1 151,92
40 000€ 0,04016€ 1 606,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840