


EMJ212CB7225KGHT | |
|---|---|
DigiKey Part Number | 587-4358-2-ND - Tape & Reel (TR) 587-4358-1-ND - Cut Tape (CT) 587-4358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ212CB7225KGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | EMJ212CB7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18020 | € 9,01 |
| 100 | € 0,16120 | € 16,12 |
| 500 | € 0,12920 | € 64,60 |
| 1 000 | € 0,11931 | € 119,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11118 | € 222,36 |
| 4 000 | € 0,10449 | € 417,96 |
| 6 000 | € 0,10114 | € 606,84 |
| 10 000 | € 0,09743 | € 974,30 |
| 14 000 | € 0,09526 | € 1 333,64 |
| 20 000 | € 0,09317 | € 1 863,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

