Parametric Equivalent



EMF325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-6483-2-ND - Tape & Reel (TR) 587-6483-1-ND - Cut Tape (CT) 587-6483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7105KNHT |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7105KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE32NSB7105KTNA01 | Taiyo Yuden | 0 | 587-MAASE32NSB7105KTNA01TR-ND | € 0,13665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30100 | € 3,01 |
| 50 | € 0,22660 | € 11,33 |
| 100 | € 0,20370 | € 20,37 |
| 500 | € 0,16516 | € 82,58 |
| 1 000 | € 0,15327 | € 153,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14348 | € 286,96 |
| 4 000 | € 0,13543 | € 541,72 |
| 6 000 | € 0,13139 | € 788,34 |
| 10 000 | € 0,12692 | € 1 269,20 |
| 14 000 | € 0,12430 | € 1 740,20 |
| 20 000 | € 0,12179 | € 2 435,80 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |


