
D6RB1G960E1HB-Z | |
|---|---|
DigiKey Part Number | 587-D6RB1G960E1HB-ZTR-ND - Tape & Reel (TR) 587-D6RB1G960E1HB-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D6RB1G960E1HB-Z |
Description | RF DUPLEXER 1.875GHZ/1.96GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.85GHz ~ 1.9GHz / 1.93GHz ~ 1.99GHz |
Manufacturer Taiyo Yuden | High Band Attenuation (min / max dB) 47.00dB / 52.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case Module |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 1,84200 | € 18,42 |
| 25 | € 1,69840 | € 42,46 |
| 50 | € 1,59740 | € 79,87 |
| 100 | € 1,50270 | € 150,27 |
| 250 | € 1,38600 | € 346,50 |
| 500 | € 1,30376 | € 651,88 |
| 1 000 | € 1,24600 | € 1 246,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,11294 | € 3 338,82 |
| 6 000 | € 1,04673 | € 6 280,38 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,75720 |

