22 µH Semi-Shielded Drum Core, Wirewound Inductor 250 mA 2.73Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL2012T220M

DigiKey Part Number
587-1633-2-ND - Tape & Reel (TR)
587-1633-1-ND - Cut Tape (CT)
587-1633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBL2012T220M
Description
FIXED IND 22UH 250MA 2.73 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 250 mA 2.73Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBL2012T220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.73Ohm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13300€ 1,33
100€ 0,10930€ 10,93
1 000€ 0,08989€ 89,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07991€ 319,64
8 000€ 0,07535€ 602,80
12 000€ 0,07280€ 873,60
20 000€ 0,06972€ 1 394,40
28 000€ 0,06777€ 1 897,56
40 000€ 0,06576€ 2 630,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520