
CBC3225T6R8MRV | |
|---|---|
DigiKey Part Number | 587-6394-2-ND - Tape & Reel (TR) 587-6394-1-ND - Cut Tape (CT) 587-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T6R8MRV |
Description | FIXED IND 6.8UH 760MA 156 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 760 mA 156mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T6R8MRV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 950mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,15900 | € 1,59 |
| 100 | € 0,13070 | € 13,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10750 | € 107,50 |
| 2 000 | € 0,10136 | € 202,72 |
| 3 000 | € 0,09793 | € 293,79 |
| 5 000 | € 0,09378 | € 468,90 |
| 7 000 | € 0,09115 | € 638,05 |
| 10 000 | € 0,08844 | € 884,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

