
CBC3225T330MR | |
|---|---|
DigiKey Part Number | 587-5508-2-ND - Tape & Reel (TR) 587-5508-1-ND - Cut Tape (CT) 587-5508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T330MR |
Description | FIXED IND 33UH 570MA 533 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 570 mA 533mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T330MR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 533mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,13260 | € 13,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10903 | € 109,03 |
| 2 000 | € 0,10281 | € 205,62 |
| 3 000 | € 0,09933 | € 297,99 |
| 5 000 | € 0,09512 | € 475,60 |
| 7 000 | € 0,09245 | € 647,15 |
| 10 000 | € 0,08970 | € 897,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

