Parametric Equivalent
Parametric Equivalent

CBC3225T150KR8 | |
|---|---|
DigiKey Part Number | 587-CBC3225T150KR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBC3225T150KR8 |
Description | FIXED IND 15UH 590MA 253.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 590 mA 253.5mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 253.5mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 730mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBQPA322525T150KR | Taiyo Yuden | 0 | 587-LBQPA322525T150KRTR-ND | € 0,11458 | Parametric Equivalent |
| LMQPA322525T150KR | Taiyo Yuden | 0 | 587-LMQPA322525T150KRTR-ND | € 0,11458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11458 | € 114,58 |
| Unit Price without VAT: | € 0,11458 |
|---|---|
| Unit Price with VAT: | € 0,13979 |

