330 µH Semi-Shielded Drum Core, Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC2518T331K

DigiKey Part Number
587-3059-2-ND - Tape & Reel (TR)
587-3059-1-ND - Cut Tape (CT)
587-3059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC2518T331K
Description
FIXED IND 330UH 90MA 15.99 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Drum Core, Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC2518T331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
15.99Ohm Max
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007 (2518 Metric)
Tolerance
±10%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10200€ 1,02
100€ 0,08360€ 8,36
1 000€ 0,06879€ 68,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06486€ 129,72
4 000€ 0,06116€ 244,64
6 000€ 0,05909€ 354,54
10 000€ 0,05658€ 565,80
14 000€ 0,05499€ 769,86
20 000€ 0,05336€ 1 067,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860