10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T100KR

DigiKey Part Number
587-2452-2-ND - Tape & Reel (TR)
587-2452-1-ND - Cut Tape (CT)
587-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T100KR
Description
FIXED IND 10UH 520MA 650 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T100KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
650mOhm Max
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,10000€ 1,00
100€ 0,08260€ 8,26
1 000€ 0,06792€ 67,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06186€ 185,58
6 000€ 0,05833€ 349,98
9 000€ 0,05636€ 507,24
15 000€ 0,05397€ 809,55
21 000€ 0,05246€ 1 101,66
30 000€ 0,05090€ 1 527,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640