47 µH Semi-Shielded Drum Core, Wirewound Inductor 160 mA 4.55Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2012T470M

DigiKey Part Number
587-2068-2-ND - Tape & Reel (TR)
587-2068-1-ND - Cut Tape (CT)
587-2068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL2012T470M
Description
FIXED IND 47UH 160MA 4.55 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 160 mA 4.55Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2012T470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
4.55Ohm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQPB201210T470MTaiyo Yuden1 620587-LSQPB201210T470MCT-ND€ 0,18000Direct
In-Stock: 3 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,14600€ 1,46
100€ 0,12030€ 12,03
1 000€ 0,09895€ 98,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09014€ 270,42
6 000€ 0,08499€ 509,94
9 000€ 0,08212€ 739,08
15 000€ 0,07865€ 1 179,75
21 000€ 0,07644€ 1 605,24
30 000€ 0,07417€ 2 225,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960