AQ10510NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 19 117
Unit Price: € 0,08000
Datasheet

Similar


Murata Electronics
In Stock: 17 514
Unit Price: € 0,08000
Datasheet
10 nH Unshielded Multilayer Inductor 440 mA 310mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 nH Unshielded Multilayer Inductor 440 mA 310mOhm Max 0402 (1005 Metric)
AQ SERIES 0402

AQ10510NJ-T

DigiKey Part Number
587-1967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQ10510NJ-T
Description
FIXED IND 10NH 440MA 310 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 440 mA 310mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AQ10510NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
310mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
3.2GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Shielding
Unshielded
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQG15HN10NJ02DMurata Electronics19 117490-1085-1-ND€ 0,08000Similar
LQG15HS10NJ02DMurata Electronics17 514490-2623-1-ND€ 0,08000Similar
Obsolete
This product is no longer manufactured. View Substitutes