Ceramic Capacitor Kit 1µF ~ 47µF 6.3 ~ 35V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 1µF ~ 47µF 6.3 ~ 35V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each)
TAIYO YUDEN MLCCs

587-1797-KIT

DigiKey Part Number
587-1797-KIT-ND
Manufacturer
Manufacturer Product Number
587-1797-KIT
Description
CAP KIT CERAMIC 1UF-47UF 290PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1µF ~ 47µF 6.3 ~ 35V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Taiyo Yuden
Voltage - Rated
6.3 ~ 35V
Series
Tolerance
±10%, ±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
290 Pieces (29 Values - 10 Each)
Kit Type
Ceramic
Packages Included
0603, 0805 (1608, 2012 Metric)
Capacitance Range
1µF ~ 47µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 31,89000€ 31,89
Manufacturers Standard Package
Unit Price without VAT:€ 31,89000
Unit Price with VAT:€ 38,90580
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
EMK107B7105KA-TCAP CER 1UF 16V X7R 060310
LMK107BJ475KA-TCAP CER 4.7UF 10V X5R 060310
TMK107BJ105KA-TCAP CER 1UF 25V X5R 060310
LMK212BJ106KG-TCAP CER 10UF 10V X5R 080510
Show More