
ZM4746A | |
|---|---|
DigiKey Part Number | 1801-ZM4746ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4746A |
Description | DIODE ZENER 18V 1W MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY18 | Diotec Semiconductor | 4 128 | 4878-ZMY18CT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06638 | € 331,90 |
| 10 000 | € 0,06035 | € 603,50 |
| 15 000 | € 0,05728 | € 859,20 |
| 25 000 | € 0,05383 | € 1 345,75 |
| 35 000 | € 0,05178 | € 1 812,30 |
| 50 000 | € 0,04980 | € 2 490,00 |
| 125 000 | € 0,04589 | € 5 736,25 |
| Unit Price without VAT: | € 0,06638 |
|---|---|
| Unit Price with VAT: | € 0,08098 |


