


UDZS6V2B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS6V2BR9GTR-ND - Tape & Reel (TR) 1801-UDZS6V2BR9GCT-ND - Cut Tape (CT) 1801-UDZS6V2BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS6V2B R9G |
Description | DIODE ZENER 6.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11500 | € 1,15 |
| 100 | € 0,07120 | € 7,12 |
| 500 | € 0,05202 | € 26,01 |
| 1 000 | € 0,04577 | € 45,77 |
| 2 000 | € 0,04049 | € 80,98 |
| 5 000 | € 0,03476 | € 173,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03121 | € 312,10 |
| 20 000 | € 0,02822 | € 564,40 |
| 30 000 | € 0,02669 | € 800,70 |
| 50 000 | € 0,02498 | € 1 249,00 |
| 70 000 | € 0,02396 | € 1 677,20 |
| 100 000 | € 0,02298 | € 2 298,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

