


UDZS3V6B RRG | |
|---|---|
DigiKey Part Number | 1801-UDZS3V6BRRGTR-ND - Tape & Reel (TR) 1801-UDZS3V6BRRGCT-ND - Cut Tape (CT) 1801-UDZS3V6BRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS3V6B RRG |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS3V6B RRG Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4.5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11500 | € 1,15 |
| 100 | € 0,07120 | € 7,12 |
| 500 | € 0,05202 | € 26,01 |
| 1 000 | € 0,04577 | € 45,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03779 | € 113,37 |
| 6 000 | € 0,03377 | € 202,62 |
| 9 000 | € 0,03171 | € 285,39 |
| 15 000 | € 0,02940 | € 441,00 |
| 21 000 | € 0,02803 | € 588,63 |
| 30 000 | € 0,02669 | € 800,70 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

