
TST20H45C | |
|---|---|
DigiKey Part Number | 1801-TST20H45C-ND |
Manufacturer | |
Manufacturer Product Number | TST20H45C |
Description | DIODE ARR SCHOTT 45V 10A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 58 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53113 | € 531,13 |
| Unit Price without VAT: | € 0,53113 |
|---|---|
| Unit Price with VAT: | € 0,64798 |

