Parametric Equivalent

TSS54U | |
|---|---|
DigiKey Part Number | 1801-TSS54UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS54U |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603 |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0603 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSS54U RGG | Taiwan Semiconductor Corporation | 17 991 | TSS54URGGCT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06081 | € 243,24 |
| 8 000 | € 0,05504 | € 440,32 |
| 12 000 | € 0,05210 | € 625,20 |
| 20 000 | € 0,04880 | € 976,00 |
| 28 000 | € 0,04869 | € 1 363,32 |
| Unit Price without VAT: | € 0,06081 |
|---|---|
| Unit Price with VAT: | € 0,07419 |


