Similar

TSM7N90CZ C0G | |
|---|---|
DigiKey Part Number | TSM7N90CZC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM7N90CZ C0G |
Description | MOSFET N-CHANNEL 900V 7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Tc) 40.3W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1969 pF @ 25 V |
FET Type | Power Dissipation (Max) 40.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP7N100P | IXYS | 300 | IXFP7N100P-ND | € 7,54000 | Similar |


