
TS9013SCY | |
|---|---|
DigiKey Part Number | 1801-TS9013SCYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9013SCY |
Description | IC REG LINEAR 3.3V 500MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (100kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89 |
Voltage Dropout (Max) 0.6V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | € 0,25313 | € 3 290,69 |
| Unit Price without VAT: | € 0,25313 |
|---|---|
| Unit Price with VAT: | € 0,30882 |

