Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS9011DCY RMG

DigiKey Part Number
TS9011DCYRMG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS9011DCY RMG
Description
IC REG LINEAR 1.8V 250MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
TS9011DCY RMG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 120mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
30dB (100kHz)
Control Features
Current Limit, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,18577€ 2 229,24
Unit Price without VAT:€ 0,18577
Unit Price with VAT:€ 0,22664