


TS3480CX50 | |
|---|---|
DigiKey Part Number | 1801-TS3480CX50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3480CX50 |
Description | IC REG LINEAR 5V 100MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 1.1V @ 100mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Current - Quiescent (Iq) 5 mA |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 35V | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,14528 | € 1 743,36 |
| Unit Price without VAT: | € 0,14528 |
|---|---|
| Unit Price with VAT: | € 0,17724 |

